Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No9080GCB20Copy
Manufacturer Standard Lead Time1 weeks
Newark Part No.50F4227
Product Range9080GCB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
| Quantity | Price |
|---|---|
| 1+ | $121.990 |
| 5+ | $112.440 |
| 10+ | $104.260 |
| 25+ | $100.590 |
| 50+ | $94.000 |
Price for:Each
Minimum: 1
Multiple: 1
$121.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No9080GCB20Copy
Manufacturer Standard Lead Time1 weeks
Newark Part No.50F4227
Product Range9080GCB Series
Technical Datasheet
Product Range9080GCB Series
Current Rating2A
No. of Poles-
Voltage Rating VDC65V
Voltage Rating VAC250V
Circuit Breaker MountingDIN Rail
SVHCTo Be Advised
Product Overview
The 9080GCB20 is a NEMA type Circuit Protector with box lugs electrical connection. The C series thermal magnetic circuit breaker accommodates wire of size 16 to 10AWG.
Applications
Industrial
Technical Specifications
Product Range
9080GCB Series
No. of Poles
-
Voltage Rating VAC
250V
SVHC
To Be Advised
Current Rating
2A
Voltage Rating VDC
65V
Circuit Breaker Mounting
DIN Rail
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
