
| Quantity | Price |
|---|---|
| 1+ | $1,050.860 |
| 5+ | $1,029.840 |
| 10+ | $1,008.820 |
| 25+ | $987.810 |
| 50+ | $966.790 |
Product Information
Product Overview
92351 is a non-fusible disconnect, general duty, double throw safety switch. It is designed to be tough, reliable and provide exceptional performance in the most grueling conditions. Double throw safety switch is designed for residential, light commercial, and industrial installations. Double throw safety switch transfers a load from one power source to another power source. This switch comes in fusible or non-fusible configurations and can be padlocked in the ON-OFF positions. This double throw safety switch has a rated current of 30A. This non-fusible disconnect is surface mounted and has a NEMA 1 protection rating. This double throw safety switch complies to UL listed certifications.
- 3 number of poles, 30A current rating, 240VAC voltage rating
- NEMA 1 enclosure rating
- 10kA H or K short-circuit current, surface mounting type
- Wire size range from 12 to 2AWG (aluminum), 14 to 2AWG (copper)
- 4.75inch depth, 9.75inch width, 10inch height
- 18 months warranty
Technical Specifications
-
-
30A
-
To Be Advised
3PDT
240V
-
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
