Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No9991SDH1Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.17B3792
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $914.610 |
| 5+ | $896.320 |
| 10+ | $878.030 |
| 25+ | $859.720 |
| 50+ | $841.440 |
Price for:Each
Minimum: 1
Multiple: 1
$914.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No9991SDH1Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.17B3792
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialSteel
External Height - Metric414.02mm
External Width - Metric249.68mm
External Depth - Metric168.15mm
IP Rating-
Body ColorGray
External Height - Imperial16.3"
External Width - Imperial9.83"
External Depth - Imperial6.62"
Product Range-
SVHCTo Be Advised
Configurable-
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
414.02mm
External Depth - Metric
168.15mm
Body Color
Gray
External Width - Imperial
9.83"
Product Range
-
Configurable
-
Enclosure Material
Steel
External Width - Metric
249.68mm
IP Rating
-
External Height - Imperial
16.3"
External Depth - Imperial
6.62"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
