
| Quantity | Price |
|---|---|
| 1+ | $1,698.590 |
| 2+ | $1,486.270 |
| 5+ | $1,231.480 |
Product Information
Product Overview
The PowerPact B-Frame moulded case circuit breakers from Square D by Schneider Electric give right combination of features and performance to satisfy circuit breaker requirements. These circuit breakers deliver unmatched design flexibility from 15A to 125A, offering benefits of a flexible, modular and easy to install circuit breaker. These are designed to protect electrical systems from damage caused by overloads and short circuits. PowerPact B brings thermal magnetic circuit protection in a compact size and offers wide range of accessories, auxiliaries and lug options. Modular, easy to install terminal options include patented EverLink lugs with or without control wire terminals, mechanical lugs, compression lugs, power distribution connectors, bus bar connectors, terminal spreaders and terminal shields. Standards and certifications include UL 489, IEC/EN 60947-5-1, CE, CSA C22.2 no 5, GB 14048-2, EAC, NMX J-266, CCC, IEC/EN 60947-2 and NOM. Available in various dimension and weights.
- Flexible, high performance circuit breaker
- Dual break rotating contacts, smallest footprint, manual reset, IP40/IK07 degree of protection
- Available in 1, 2, 3 and 4-pole unit mount construction & 1, 2 and 3 pole I-Line construction
- Economical fixed thermal magnetic trip units from 15A to 125A up to 600Y/347VAC
- Interrupting ratings include D-18kA, G-35kA and J-65kA, K-65kA at 480VAC
- Unit mount construction includes integrated DIN rail and traditional back pan mounting capability
- Best in class I-Line mounting for Square D panel board and switchboard applications
- Wide range of field-installable accessories for more flexibility and less inventory
- 2-3 pole automatic moulded case switches available at 125A up to 600VAC delta
- Over-centre toggle mechanism, -25°C to 70°C ambient air temperature for operation
Applications
Safety, Industrial, Commercial
Warnings
Excessive vibration may cause tripping, breaks in connections or damage to mechanical parts of circuit breakers.
Technical Specifications
PowerPact B Series
3 Pole
240V
To Be Advised
100A
-
DIN Rail, Panel
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
