Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part NoBGL36025Copy
Manufacturer Standard Lead Time1 weeks
Newark Part No.16AC9149
Product RangePowerPact B Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2,135.050 |
| 2+ | $1,868.170 |
Price for:Each
Minimum: 1
Multiple: 1
$2,135.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part NoBGL36025Copy
Manufacturer Standard Lead Time1 weeks
Newark Part No.16AC9149
Product RangePowerPact B Series
Technical Datasheet
Product RangePowerPact B Series
Current Rating25A
No. of Poles3 Pole
Voltage Rating VDC-
Voltage Rating VAC525V
Circuit Breaker MountingDIN Rail, Panel
SVHCTo Be Advised
Technical Specifications
Product Range
PowerPact B Series
No. of Poles
3 Pole
Voltage Rating VAC
525V
SVHC
To Be Advised
Current Rating
25A
Voltage Rating VDC
-
Circuit Breaker Mounting
DIN Rail, Panel
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
