Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part NoD223NCopy
Newark Part No.15B7479
Your Part Number
2 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $818.910 |
| 5+ | $716.550 |
| 10+ | $593.720 |
| 25+ | $532.300 |
| 50+ | $491.350 |
Price for:Each
Minimum: 1
Multiple: 1
$818.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part NoD223NCopy
Newark Part No.15B7479
Technical Datasheet
No. of Poles2 Pole
Contact Voltage AC Max240V
Contact Current AC Max100A
IP / NEMA RatingNEMA 1
Switch Disconnector Terminal StyleLug Terminal
Switch Disconnector Mountng TypeSurface Mount
Approvals / StandardsUL
Product Range-
SVHCTo Be Advised
Technical Specifications
No. of Poles
2 Pole
Contact Current AC Max
100A
Switch Disconnector Terminal Style
Lug Terminal
Approvals / Standards
UL
SVHC
To Be Advised
Contact Voltage AC Max
240V
IP / NEMA Rating
NEMA 1
Switch Disconnector Mountng Type
Surface Mount
Product Range
-
Technical Docs (1)
Alternatives for D223N
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
