Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part NoD322NRBCopy
Manufacturer Standard Lead Time1 weeks
Newark Part No.15B7537
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
| Quantity | Price |
|---|---|
| 1+ | $626.230 |
| 5+ | $613.710 |
| 10+ | $601.190 |
| 25+ | $588.660 |
| 50+ | $576.140 |
Price for:Each
Minimum: 1
Multiple: 1
$626.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part NoD322NRBCopy
Manufacturer Standard Lead Time1 weeks
Newark Part No.15B7537
Technical Datasheet
Product Range-
Contact Configuration3PST
Switch TerminalsLug
Contact Voltage AC Max240V
Contact Current AC Max60A
IP Rating-
Contact Voltage DC Max-
Contact Current DC Max-
SVHCTo Be Advised
Technical Specifications
Product Range
-
Switch Terminals
Lug
Contact Current AC Max
60A
Contact Voltage DC Max
-
SVHC
To Be Advised
Contact Configuration
3PST
Contact Voltage AC Max
240V
IP Rating
-
Contact Current DC Max
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
