Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part NoDT321RBCopy
Manufacturer Standard Lead Time1 weeks
Newark Part No.79C6167
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3,845.630 |
| 5+ | $3,768.720 |
| 10+ | $3,691.800 |
| 25+ | $3,614.890 |
| 50+ | $3,537.970 |
Price for:Each
Minimum: 1
Multiple: 1
$3,845.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part NoDT321RBCopy
Manufacturer Standard Lead Time1 weeks
Newark Part No.79C6167
Technical Datasheet
Product Range-
Contact Configuration3PDT
Switch Terminals-
Contact Voltage AC Max240V
Contact Current AC Max30A
IP Rating-
Contact Voltage DC Max250V
Contact Current DC Max30A
SVHCTo Be Advised
Technical Specifications
Product Range
-
Switch Terminals
-
Contact Current AC Max
30A
Contact Voltage DC Max
250V
SVHC
To Be Advised
Contact Configuration
3PDT
Contact Voltage AC Max
240V
IP Rating
-
Contact Current DC Max
30A
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
