Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part NoDTU363AWKCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.79C6151
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5,529.480 |
| 5+ | $5,418.890 |
| 10+ | $5,308.300 |
| 25+ | $5,197.710 |
| 50+ | $5,087.120 |
Price for:Each
Minimum: 1
Multiple: 1
$5,529.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part NoDTU363AWKCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.79C6151
Technical Datasheet
Product Range-
Contact Configuration-
Switch Terminals-
Contact Voltage AC Max600V
Contact Current AC Max100A
IP Rating-
Contact Voltage DC Max600V
Contact Current DC Max100A
SVHCTo Be Advised
Technical Specifications
Product Range
-
Switch Terminals
-
Contact Current AC Max
100A
Contact Voltage DC Max
600V
SVHC
To Be Advised
Contact Configuration
-
Contact Voltage AC Max
600V
IP Rating
-
Contact Current DC Max
100A
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
