Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part NoDTU462Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.79C6154
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5,266.950 |
| 5+ | $5,161.610 |
| 10+ | $5,056.280 |
| 25+ | $4,950.930 |
| 50+ | $4,845.590 |
Price for:Each
Minimum: 1
Multiple: 1
$5,266.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part NoDTU462Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.79C6154
Technical Datasheet
Product Range-
Contact Configuration4PDT
Switch Terminals-
Contact Voltage AC Max600V
Contact Current AC Max60A
IP Rating-
Contact Voltage DC Max600V
Contact Current DC Max60A
SVHCTo Be Advised
Technical Specifications
Product Range
-
Switch Terminals
-
Contact Current AC Max
60A
Contact Voltage DC Max
600V
SVHC
To Be Advised
Contact Configuration
4PDT
Contact Voltage AC Max
600V
IP Rating
-
Contact Current DC Max
60A
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
