Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part NoDU326Copy
Manufacturer Standard Lead Time1 weeks
Newark Part No.15B7177
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
| Quantity | Price |
|---|---|
| 1+ | $7,273.060 |
| 5+ | $7,200.340 |
| 10+ | $7,127.600 |
| 25+ | $6,909.410 |
| 50+ | $6,771.210 |
Price for:Each
Minimum: 1
Multiple: 1
$7,273.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part NoDU326Copy
Manufacturer Standard Lead Time1 weeks
Newark Part No.15B7177
Technical Datasheet
Product Range-
Contact Configuration3PST
Switch Terminals-
Contact Voltage AC Max240V
Contact Current AC Max600A
IP Rating-
Contact Voltage DC Max-
Contact Current DC Max-
SVHCTo Be Advised
Technical Specifications
Product Range
-
Switch Terminals
-
Contact Current AC Max
600A
Contact Voltage DC Max
-
SVHC
To Be Advised
Contact Configuration
3PST
Contact Voltage AC Max
240V
IP Rating
-
Contact Current DC Max
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
