Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part NoEDB24015Copy
Manufacturer Standard Lead Time1 weeks
Newark Part No.15B7692
Product RangeEDB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,335.930 |
| 2+ | $1,168.950 |
| 5+ | $968.550 |
Price for:Each
Minimum: 1
Multiple: 1
$1,335.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part NoEDB24015Copy
Manufacturer Standard Lead Time1 weeks
Newark Part No.15B7692
Product RangeEDB Series
Technical Datasheet
Product RangeEDB Series
Current Rating15A
No. of Poles2 Pole
Voltage Rating VDC-
Voltage Rating VAC277V
Circuit Breaker MountingBolt On
SVHCTo Be Advised
Technical Specifications
Product Range
EDB Series
No. of Poles
2 Pole
Voltage Rating VAC
277V
SVHC
To Be Advised
Current Rating
15A
Voltage Rating VDC
-
Circuit Breaker Mounting
Bolt On
Alternatives for EDB24015
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
