Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part NoEDB34030Copy
Manufacturer Standard Lead Time1 weeks
Newark Part No.15B7708
Product RangeEDB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,111.510 |
| 2+ | $1,048.100 |
| 5+ | $1,000.900 |
Price for:Each
Minimum: 1
Multiple: 1
$1,111.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part NoEDB34030Copy
Manufacturer Standard Lead Time1 weeks
Newark Part No.15B7708
Product RangeEDB Series
Technical Datasheet
Product RangeEDB Series
Current Rating30A
No. of Poles3 Pole
Voltage Rating VDC-
Voltage Rating VAC480V
Circuit Breaker MountingBolt On
SVHCTo Be Advised
Technical Specifications
Product Range
EDB Series
No. of Poles
3 Pole
Voltage Rating VAC
480V
SVHC
To Be Advised
Current Rating
30A
Voltage Rating VDC
-
Circuit Breaker Mounting
Bolt On
Technical Docs (2)
Alternatives for EDB34030
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
