Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part NoEXN112T1814HCopy
Manufacturer Standard Lead Time1 weeks
Newark Part No.71AJ7971
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
| Quantity | Price |
|---|---|
| 1+ | $17,207.370 |
Price for:Each
Minimum: 1
Multiple: 1
$17,207.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part NoEXN112T1814HCopy
Manufacturer Standard Lead Time1 weeks
Newark Part No.71AJ7971
Technical Datasheet
Input Voltage480V
Output Voltage480V
Power Rating112.5kVA
Frequency Range60Hz
Accuracy Class-
Transformer MountingFloor Mount
Transformer TerminalsWire Leaded
Product Range-
SVHCTo Be Advised
Technical Specifications
Input Voltage
480V
Power Rating
112.5kVA
Accuracy Class
-
Transformer Terminals
Wire Leaded
SVHC
To Be Advised
Output Voltage
480V
Frequency Range
60Hz
Transformer Mounting
Floor Mount
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
