Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part NoH327Copy
Manufacturer Standard Lead Time1 weeks
Newark Part No.15B9114
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
| Quantity | Price |
|---|---|
| 1+ | $11,451.530 |
| 5+ | $11,222.500 |
| 10+ | $10,993.470 |
| 25+ | $10,764.440 |
| 50+ | $10,535.410 |
Price for:Each
Minimum: 1
Multiple: 1
$11,451.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part NoH327Copy
Manufacturer Standard Lead Time1 weeks
Newark Part No.15B9114
Technical Datasheet
Product Range-
Contact Configuration3PST
Switch Terminals-
Contact Voltage AC Max240V
Contact Current AC Max800A
Contact Voltage DC Max250V
Contact Current DC Max800A
SVHCTo Be Advised
Technical Specifications
Product Range
-
Switch Terminals
-
Contact Current AC Max
800A
Contact Current DC Max
800A
Contact Configuration
3PST
Contact Voltage AC Max
240V
Contact Voltage DC Max
250V
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
