Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part NoH361AWCCopy
Manufacturer Standard Lead Time1 weeks
Newark Part No.15B9129
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4,086.870 |
| 5+ | $4,005.140 |
| 10+ | $3,923.400 |
| 25+ | $3,841.670 |
| 50+ | $3,759.920 |
Price for:Each
Minimum: 1
Multiple: 1
$4,086.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part NoH361AWCCopy
Manufacturer Standard Lead Time1 weeks
Newark Part No.15B9129
Technical Datasheet
Product Range-
Contact Configuration3PST
Switch Terminals-
Contact Voltage AC Max600V
Contact Current AC Max30A
IP Rating-
Contact Voltage DC Max250V
Contact Current DC Max30A
SVHCTo Be Advised
Product Overview
H361AWC is a receptacle switch for used with plug APJ3485 Crouse-Hinds Ratite. It has been designed to have a significantly higher durability than a standard switch and has a durability three times greater than NEMA standard. Some of the things that makes this switch desirable is its reliability, life durability, ease to install and safety features. Due to this, this heavy duty switch is the ideal for your electrical disconnect and protection for all your commercial and industrial needs. This is a three pole fusible heavy duty safety switch that is rated at 200A with voltage of 600VAC and 600VDC. Certification is UL listed.
- Fusible disconnect switch type, 3 phase, 3 number of poles
- 30A current rating, 600VAC, 250VDC voltage rating
- NEMA 12K enclosure rating NEMA 3R
- 10KA H or K, 200kA R or J short-circuit current rating
- Surface mounting type, receptacle electrical connection
- 4-wire configuration, wire size range from 12 to 2AWG (aluminum), 14 to 2AWG (copper)
- 7inch depth, 10.5inch width, 16.5inch height
- 18 months warranty
Technical Specifications
Product Range
-
Switch Terminals
-
Contact Current AC Max
30A
Contact Voltage DC Max
250V
SVHC
To Be Advised
Contact Configuration
3PST
Contact Voltage AC Max
600V
IP Rating
-
Contact Current DC Max
30A
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
