Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part NoH663AWKCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.15B9249
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $7,259.040 |
| 5+ | $7,113.860 |
| 10+ | $6,968.680 |
| 25+ | $6,823.500 |
| 50+ | $6,678.320 |
Price for:Each
Minimum: 1
Multiple: 1
$7,259.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part NoH663AWKCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.15B9249
Technical Datasheet
Product Range-
Contact Configuration6PST
Switch Terminals-
Contact Voltage AC Max600V
Contact Current AC Max100A
IP Rating-
Contact Voltage DC Max-
Contact Current DC Max-
SVHCTo Be Advised
Technical Specifications
Product Range
-
Switch Terminals
-
Contact Current AC Max
100A
Contact Voltage DC Max
-
SVHC
To Be Advised
Contact Configuration
6PST
Contact Voltage AC Max
600V
IP Rating
-
Contact Current DC Max
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
