Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part NoH664AWKCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.79C8846
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $14,125.660 |
| 5+ | $13,565.870 |
| 10+ | $13,253.940 |
| 25+ | $12,883.180 |
| 50+ | $12,543.140 |
Price for:Each
Minimum: 1
Multiple: 1
$14,125.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part NoH664AWKCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.79C8846
Technical Datasheet
Product Range-
Contact Configuration6PST
Switch Terminals-
Contact Voltage AC Max600V
Contact Current AC Max200A
Contact Voltage DC Max-
Contact Current DC Max-
SVHCTo Be Advised
Technical Specifications
Product Range
-
Switch Terminals
-
Contact Current AC Max
200A
Contact Current DC Max
-
Contact Configuration
6PST
Contact Voltage AC Max
600V
Contact Voltage DC Max
-
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
