Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part NoHJL36050Copy
Manufacturer Standard Lead Time1 weeks
Newark Part No.20K0227
Product RangePowerPact H Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2,494.290 |
| 3+ | $2,381.640 |
| 5+ | $2,317.290 |
| 10+ | $2,269.010 |
| 25+ | $2,172.450 |
Price for:Each
Minimum: 1
Multiple: 1
$2,494.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part NoHJL36050Copy
Manufacturer Standard Lead Time1 weeks
Newark Part No.20K0227
Product RangePowerPact H Series
Technical Datasheet
Product RangePowerPact H Series
Current Rating50A
No. of Poles3 Pole
Voltage Rating VDC250V
Voltage Rating VAC600V
Circuit Breaker MountingUnit Mount
SVHCTo Be Advised
Technical Specifications
Product Range
PowerPact H Series
No. of Poles
3 Pole
Voltage Rating VAC
600V
SVHC
To Be Advised
Current Rating
50A
Voltage Rating VDC
250V
Circuit Breaker Mounting
Unit Mount
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
