Print Page
HMIDT952
Flat Screen, 19", TFT LCD Color, 1366 x 768 Pixels, 19.02" x 13.27", 12 - 24 VDC, Harmony GTU Series
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SQUARE D BY SCHNEIDER ELECTRIC |
|---|---|
| Manufacturer Part No | HMIDT952Copy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 33AH0762 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $8,033.790 |
Price for:Each
Minimum: 1
Multiple: 1
$8,033.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SQUARE D BY SCHNEIDER ELECTRIC |
|---|---|
| Manufacturer Part No | HMIDT952Copy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 33AH0762 |
| Technical Datasheet | |
| Meter Display Type | TFT LCD Color |
| Display Resolution | 1366 x 768 Pixels |
| Screen Size | 19" |
| Supply Voltage Min | 12VDC |
| Supply Voltage Max | 24VDC |
| Operating Temperature Min | 0°C |
| Operating Temperature Max | 55°C |
| SVHC | To Be Advised |
Technical Specifications
| Meter Display Type | TFT LCD Color |
|---|---|
| Screen Size | 19" |
| Supply Voltage Max | 24VDC |
| Operating Temperature Max | 55°C |
| Display Resolution | 1366 x 768 Pixels |
|---|---|
| Supply Voltage Min | 12VDC |
| Operating Temperature Min | 0°C |
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
