Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part NoHOM2175SBCopy
Manufacturer Standard Lead Time1 weeks
Newark Part No.15B8857
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
| Quantity | Price |
|---|---|
| 1+ | $214.590 |
| 5+ | $196.340 |
| 10+ | $186.230 |
| 25+ | $174.020 |
| 50+ | $161.230 |
| 100+ | $150.050 |
| 10000+ | $144.640 |
Price for:Each
Minimum: 1
Multiple: 1
$214.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part NoHOM2175SBCopy
Manufacturer Standard Lead Time1 weeks
Newark Part No.15B8857
Technical Datasheet
Product Range-
No. of Poles3 Pole
Suppressor TypeMains Surge Protector
SPD TypeType 2
Voltage Rating120V
Continuing Operating Voltage Max150VAC
Suppressor MountingPanel
Peak Surge Current22.5kA
SVHCTo Be Advised
Product Overview
The HOM2175SB is a HomeLine® Surgebreaker® Residential Surge Protective Device offers a simple means to bring down initial surges to manageable levels and can offer additional value in a cascaded SPD system. It utilizes high-energy circuitry that provides surge suppression from severe transient activity. Directly connected to the equipment bus, this delivers superior surge suppression performance by providing the shortest lead lengths. It features quick plug-on device connection for use in a Homeline™ load center.
- Individually fused MOVs
- Green status LED
- Type-1 NEMA rating
- -20 to 65°C Operating temperature range
Applications
Industrial, Power Management
Technical Specifications
Product Range
-
Suppressor Type
Mains Surge Protector
Voltage Rating
120V
Suppressor Mounting
Panel
SVHC
To Be Advised
No. of Poles
3 Pole
SPD Type
Type 2
Continuing Operating Voltage Max
150VAC
Peak Surge Current
22.5kA
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
