
| Quantity | Price |
|---|---|
| 1+ | $4,766.940 |
| 5+ | $4,671.600 |
| 10+ | $4,576.260 |
| 25+ | $4,480.920 |
| 50+ | $4,385.580 |
Product Information
Product Overview
HU661AWK is a heavy-duty, heavy application single-throw safety switch. It is designed to be tough, reliable and provide exceptional performance in the most grueling conditions. Heavy duty safety switch is utilized from commercial and institutional to industrial and manufacturing facilities. Managing temperatures inside the switch is the key to providing greater service life. This heavy duty single throw safety switch has a rated current of 30A and has a NEMA 3R/12 degree of protection. This non-fusible disconnect has a short circuit rating of 200kA at 600VAC. This safety switch has a galvannealed steel enclosure and is surface mounted. Certification is UL listed file E2875.
- Non-fusible disconnect type, 3 phase, 6 number of poles
- 30A current rating, 600VAC/DC voltage rating
- NEMA 3R/12 galvannealed steel enclosure rating, surface mounting type
- Lugs electrical connection, 6-wire configuration
- 12 to 6AWG (aluminum), 14 to 6AWG (copper) wire size range
- 6.8inch depth, 16.13inch width, 20.5inch height
- 18 months warranty
Technical Specifications
-
-
30A
600V
To Be Advised
6PST
600V
-
30A
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
