Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part NoLAL36300Copy
Newark Part No.52F1545
Product RangeLA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part NoLAL36300Copy
Newark Part No.52F1545
Product RangeLA Series
Technical Datasheet
Product RangeLA Series
Current Rating300A
No. of Poles3 Pole
Voltage Rating VDC250V
Voltage Rating VAC600V
Circuit Breaker MountingUnit Mount
SVHCTo Be Advised
Technical Specifications
Product Range
LA Series
No. of Poles
3 Pole
Voltage Rating VAC
600V
SVHC
To Be Advised
Current Rating
300A
Voltage Rating VDC
250V
Circuit Breaker Mounting
Unit Mount
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
