Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part NoMA4IMA24Copy
Newark Part No.89H5381
Product RangeMA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,475.820 |
| 3+ | $1,413.590 |
| 5+ | $1,351.360 |
| 10+ | $1,306.910 |
| 25+ | $1,235.780 |
Price for:Each
Minimum: 1
Multiple: 1
$1,475.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part NoMA4IMA24Copy
Newark Part No.89H5381
Product RangeMA Series
Technical Datasheet
Consumer Unit Usage-
Enclosure Material-
Supply Voltage277V
Current Rating240kA
No. of Branch Circuits3Circuits
External Height-
External Width-
External Depth-
Product RangeMA Series
SVHCTo Be Advised
Product Overview
The MA4IMA24 is a 3-phase 4-wire EMA Replacement Module/Surge Suppressor Module with audible alarm (with enable/disable switch).
- Panel mounting type
- 480Y/277VAC Voltage rating
Applications
Consumer Electronics
Technical Specifications
Consumer Unit Usage
-
Supply Voltage
277V
No. of Branch Circuits
3Circuits
External Width
-
Product Range
MA Series
Enclosure Material
-
Current Rating
240kA
External Height
-
External Depth
-
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
