Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part NoNSYMP166Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.82Y8188
Product RangeSpacial Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $200.570 |
| 5+ | $188.040 |
| 10+ | $175.500 |
| 25+ | $161.920 |
| 50+ | $152.520 |
| 100+ | $144.160 |
Price for:Each
Minimum: 1
Multiple: 1
$200.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part NoNSYMP166Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.82Y8188
Product RangeSpacial Series
Technical Datasheet
Plate TypeMounting
Plate MaterialGalvanized Steel
Plate ColorNatural
External Depth - Metric27mm
External Width - Metric600mm
External Height - Metric1.6m
External Depth - Imperial1.06"
External Width - Imperial23.62"
External Height - Imperial62.99"
Product RangeSpacial Series
SVHCTo Be Advised
Technical Specifications
Plate Type
Mounting
Plate Color
Natural
External Depth - Metric
27mm
External Height - Metric
1.6m
External Width - Imperial
23.62"
Product Range
Spacial Series
Plate Material
Galvanized Steel
For Use With
Schneider Spacial SF, SM, SFX, SMX Series Enclosures
External Width - Metric
600mm
External Depth - Imperial
1.06"
External Height - Imperial
62.99"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
