Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part NoNSYPLS3654GCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.60AK9864
Product RangeThalassa PLS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $165.880 |
| 5+ | $162.560 |
| 10+ | $159.250 |
| 25+ | $155.930 |
| 50+ | $152.610 |
| 100+ | $149.300 |
| 10000+ | $145.980 |
Price for:Each
Minimum: 1
Multiple: 1
$165.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part NoNSYPLS3654GCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.60AK9864
Product RangeThalassa PLS Series
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialFiberglass Reinforced Polyester, Polycarbonate
External Height - Metric360mm
External Width - Metric540mm
External Depth - Metric180mm
IP RatingIP66
Body ColorGray
NEMA RatingNEMA 4X, 13
External Height - Imperial14.17"
External Width - Imperial21.26"
External Depth - Imperial7.09"
Product RangeThalassa PLS Series
SVHCTo Be Advised
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
360mm
External Depth - Metric
180mm
Body Color
Gray
External Height - Imperial
14.17"
External Depth - Imperial
7.09"
SVHC
To Be Advised
Enclosure Material
Fiberglass Reinforced Polyester, Polycarbonate
External Width - Metric
540mm
IP Rating
IP66
NEMA Rating
NEMA 4X, 13
External Width - Imperial
21.26"
Product Range
Thalassa PLS Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
