Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part NoNSYTBS16128TCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.82AH1202
Product RangeThalassa TCB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 2+ | $32.690 |
| 6+ | $32.040 |
| 10+ | $31.380 |
| 26+ | $30.730 |
| 50+ | $30.080 |
| 100+ | $29.420 |
| 250+ | $28.770 |
| 5000+ | $28.120 |
Price for:Each
Minimum: 2
Multiple: 2
$65.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part NoNSYTBS16128TCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.82AH1202
Product RangeThalassa TCB Series
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric164mm
External Width - Metric121mm
External Depth - Metric87mm
IP RatingIP66
Body ColorGrey, Transparent
NEMA RatingNEMA 4, 4X
External Height - Imperial6.46"
External Width - Imperial4.76"
External Depth - Imperial3.43"
Product RangeThalassa TCB Series
SVHCTo Be Advised
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
164mm
External Depth - Metric
87mm
Body Color
Grey, Transparent
External Height - Imperial
6.46"
External Depth - Imperial
3.43"
SVHC
To Be Advised
Enclosure Material
ABS
External Width - Metric
121mm
IP Rating
IP66
NEMA Rating
NEMA 4, 4X
External Width - Imperial
4.76"
Product Range
Thalassa TCB Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
