Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part NoP1200AWKCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.64M2919
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $7,355.830 |
| 5+ | $7,208.720 |
| 10+ | $7,061.590 |
| 25+ | $6,914.480 |
| 50+ | $6,767.370 |
Price for:Each
Minimum: 1
Multiple: 1
$7,355.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part NoP1200AWKCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.64M2919
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialSteel
External Height - Metric1.04m
External Width - Metric527.05mm
External Depth - Metric241.3mm
IP Rating-
Body Color-
NEMA RatingNEMA 12K
External Height - Imperial40.83"
External Width - Imperial20.75"
External Depth - Imperial9.5"
SVHCTo Be Advised
Configurable-
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
1.04m
External Depth - Metric
241.3mm
Body Color
-
External Height - Imperial
40.83"
External Depth - Imperial
9.5"
Configurable
-
Enclosure Material
Steel
External Width - Metric
527.05mm
IP Rating
-
NEMA Rating
NEMA 12K
External Width - Imperial
20.75"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
