Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part NoQMB221TWCopy
Newark Part No.80C3351
Product RangeQMB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part NoQMB221TWCopy
Newark Part No.80C3351
Product RangeQMB Series
Technical Datasheet
Contact ConfigurationDPST
Fuse Size HeldClass R
No. of Fuses-
Contact Current AC Max30A
Contact Voltage AC Max240V
Switch Terminals-
No. of Poles2 Pole
Product RangeQMB Series
SVHCTo Be Advised
Technical Specifications
Contact Configuration
DPST
No. of Fuses
-
Contact Voltage AC Max
240V
No. of Poles
2 Pole
SVHC
To Be Advised
Fuse Size Held
Class R
Contact Current AC Max
30A
Switch Terminals
-
Product Range
QMB Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
