Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part NoQMB324Copy
Newark Part No.80C3402
Product RangeQMB Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $3,344.740 |
| 5+ | $3,212.180 |
| 10+ | $3,138.330 |
| 25+ | $3,050.530 |
| 50+ | $2,970.020 |
Price for:Each
Minimum: 1
Multiple: 1
$3,344.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part NoQMB324Copy
Newark Part No.80C3402
Product RangeQMB Series
Technical Datasheet
Contact Configuration3PST
Fuse Size HeldClass R
No. of Fuses-
Contact Current AC Max200A
Contact Voltage AC Max240V
Switch Terminals-
No. of Poles3 Pole
Product RangeQMB Series
SVHCTo Be Advised
Technical Specifications
Contact Configuration
3PST
No. of Fuses
-
Contact Voltage AC Max
240V
No. of Poles
3 Pole
SVHC
To Be Advised
Fuse Size Held
Class R
Contact Current AC Max
200A
Switch Terminals
-
Product Range
QMB Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
