Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part NoQO110Copy
Newark Part No.30C5814
Product RangeQO Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 100+ | $57.260 |
Price for:Each
Minimum: 100
Multiple: 100
$5,726.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The QO110 is a 10A QO-series miniature Circuit Breaker for panel board, interiors, switchboard distribution panel and load center and mechanism with trip reaction within 1/60th of second is standard. 1-pole toggle actuator, plug-on mounting.
- 1 Space required
Applications
Power Management
Technical Specifications
Product Range
QO Series
No. of Poles
1 Pole
Voltage Rating VAC
240V
SVHC
To Be Advised
Current Rating
10A
Voltage Rating VDC
48V
Circuit Breaker Mounting
Plug On
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
