Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part NoQO280Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.25C6606
Product RangeQO Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $309.180 |
| 5+ | $291.550 |
| 10+ | $278.420 |
Price for:Each
Minimum: 1
Multiple: 1
$309.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part NoQO280Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.25C6606
Product RangeQO Series
Technical Datasheet
Product RangeQO Series
Current Rating80A
No. of Poles2 Pole
Voltage Rating VDC48V
Voltage Rating VAC240V
Circuit Breaker MountingPlug On
SVHCTo Be Advised
Technical Specifications
Product Range
QO Series
No. of Poles
2 Pole
Voltage Rating VAC
240V
SVHC
To Be Advised
Current Rating
80A
Voltage Rating VDC
48V
Circuit Breaker Mounting
Plug On
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
