Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part NoQOB280VHCopy
Manufacturer Standard Lead Time1 weeks
Newark Part No.16B1869
Product RangeQO Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
| Quantity | Price |
|---|---|
| 1+ | $811.840 |
| 2+ | $710.360 |
| 5+ | $588.580 |
Price for:Each
Minimum: 1
Multiple: 1
$811.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part NoQOB280VHCopy
Manufacturer Standard Lead Time1 weeks
Newark Part No.16B1869
Product RangeQO Series
Technical Datasheet
Product RangeQO Series
Current Rating80A
No. of Poles2 Pole
Voltage Rating VDC-
Voltage Rating VAC-
Circuit Breaker Mounting-
SVHCTo Be Advised
Technical Specifications
Product Range
QO Series
No. of Poles
2 Pole
Voltage Rating VAC
-
SVHC
To Be Advised
Current Rating
80A
Voltage Rating VDC
-
Circuit Breaker Mounting
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
