
| Quantity | Price |
|---|---|
| 1+ | $490.280 |
| 5+ | $480.470 |
| 10+ | $470.670 |
| 25+ | $460.860 |
| 50+ | $451.060 |
Product Information
Product Overview
The QOB320 is a 3-pole standard Miniature Circuit Breaker with pressure plate electrical connection. The Exclusive Visi-Trip™ indicator provides clear and instant identification of a tripped circuit breaker. It is suitable for use in NQOD panel boards. It is suitable for general use in protecting branch circuit in residential applications. Use QO and Homeline 20A arc fault circuit interrupter circuit breaker that have been Listed to UL1699 in order to provide arc fault circuit protection for the entire branch circuit in accordance with the installation requirements in National Electrical Code Section 210.12. The thermal-magnetic circuit breaker is not designed, listed or intended to provide protection against low level hazardous arcing conditions in branch circuit wiring. It accepts 14 to 8AWG wire size.
- 10kA Short-circuit current
- Green product
Applications
Commercial, Industrial
Technical Specifications
QO Series
3 Pole
240V
To Be Advised
20A
-
Bolt On
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
