Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SQUARE D BY SCHNEIDER ELECTRIC |
|---|---|
| Manufacturer Part No | QOM50VHCopy |
| Manufacturer Standard Lead Time | 1 weeks |
| Newark Part No. | 80C3805 |
| Product Range | QO Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
| Quantity | Price |
|---|---|
| 1+ | $355.000 |
| 5+ | $310.630 |
| 10+ | $257.380 |
| 25+ | $230.750 |
| 50+ | $213.000 |
| 100+ | $198.800 |
Price for:Each
Minimum: 1
Multiple: 1
$355.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SQUARE D BY SCHNEIDER ELECTRIC |
|---|---|
| Manufacturer Part No | QOM50VHCopy |
| Manufacturer Standard Lead Time | 1 weeks |
| Newark Part No. | 80C3805 |
| Product Range | QO Series |
| Technical Datasheet | |
| Consumer Unit Usage | - |
| Enclosure Material | - |
| Supply Voltage | 240VAC |
| Current Rating | 50A |
| No. of Branch Circuits | - |
| External Height | 5.09" |
| External Width | 5" |
| External Depth | 3.47" |
| Product Range | QO Series |
| SVHC | To Be Advised |
Product Overview
The QOM50VH is a 2-pole 1-phase field installable Main Circuit Breaker with box-type lugs to accommodate 12 to 2/0AWG aluminum wires. The standard 22k AIR series rating on main circuit breaker panels, increasing application capability.
- 22kA Short-circuit current rating
Applications
Consumer Electronics
Technical Specifications
| Consumer Unit Usage | - |
|---|---|
| Supply Voltage | 240VAC |
| No. of Branch Circuits | - |
| External Width | 5" |
| Product Range | QO Series |
| Enclosure Material | - |
|---|---|
| Current Rating | 50A |
| External Height | 5.09" |
| External Depth | 3.47" |
| SVHC | To Be Advised |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
