Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part NoQOU230Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.11R7908
Product RangeQO Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 24+ | $234.460 |
| 48+ | $205.150 |
| 72+ | $169.970 |
| 120+ | $152.390 |
| 240+ | $140.670 |
| 600+ | $131.290 |
Price for:Each
Minimum: 24
Multiple: 24
$5,627.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part NoQOU230Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.11R7908
Product RangeQO Series
Technical Datasheet
Product RangeQO Series
Current Rating30A
No. of Poles2 Pole
Voltage Rating VDC48V
Voltage Rating VAC240V
Circuit Breaker MountingDIN Rail
SVHCTo Be Advised
Product Overview
The QOU230 is a miniature molded case Circuit Breaker used for over-current protection and switching on both AC and DC electrical systems. Constructed of a glass-reinforced insulating material that provides high dielectric strength. Current carrying components are isolated from the handle. The handle position indicates whether the circuit breaker is OFF, ON or tripped.
- Provide a means to manually open a circuit
- Automatically open a circuit under overload or short-circuit conditions
- Lugs at both ends
Applications
Power Management
Technical Specifications
Product Range
QO Series
No. of Poles
2 Pole
Voltage Rating VAC
240V
SVHC
To Be Advised
Current Rating
30A
Voltage Rating VDC
48V
Circuit Breaker Mounting
DIN Rail
Alternatives for QOU230
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
