Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part NoRUMC31FDCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.45Y3977
Product RangeHarmony RUM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 10+ | $23.600 |
Price for:Each
Minimum: 10
Multiple: 10
$236.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part NoRUMC31FDCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.45Y3977
Product RangeHarmony RUM Series
Technical Datasheet
Contact Configuration3PDT
Coil Voltage110VDC
Contact Current10A
Product RangeHarmony RUM Series
Relay MountingSocket
Coil Type-
Contact Voltage VAC250V
Relay TypePower - General Purpose
Relay TerminalsQuick Connect
Contact Voltage VDC28V
Contact MaterialSilver Nickel
Coil Resistance7.3kohm
Approvals & StandardsCSA, EN, IEC, UL
SVHCTo Be Advised
Technical Specifications
Contact Configuration
3PDT
Contact Current
10A
Relay Mounting
Socket
Contact Voltage VAC
250V
Relay Terminals
Quick Connect
Contact Material
Silver Nickel
Approvals & Standards
CSA, EN, IEC, UL
Coil Voltage
110VDC
Product Range
Harmony RUM Series
Coil Type
-
Relay Type
Power - General Purpose
Contact Voltage VDC
28V
Coil Resistance
7.3kohm
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
