
| Quantity | Price |
|---|---|
| 1+ | $8,544.470 |
| 5+ | $8,373.580 |
| 10+ | $8,202.690 |
| 25+ | $8,031.800 |
| 50+ | $7,860.910 |
Product Information
Product Overview
VH224DSGL is a VisiPacT single throw safety switch. This safety switch is designed to be tough, reliable and provide exceptional performance in the most grueling conditions. It has been designed to have a significantly higher durability than a standard switch and have a durability three times greater than NEMA standard making it ideal for all your commercial and industrial needs. This heavy duty safety switch features a quick-make, quick-break operating mechanism, a dual cover interlock, and a color coded indicator handle. This two blade fusible heavy duty safety switch that is rated at 200A with a voltage 240VAC and 250VDC. This fusible disconnect has a short circuit rating of either 10kA or 200kA depending on fuses used. This switch is Type 4X rated with a stainless steel enclosure and comes with factory installed viewing window. The device accepts H,K,R fuse types as shipped and can be field modified for J fuses, unit is surface mounted.
- Fusible disconnect, 2-pole, 200A current, 250VDC/240VAC voltage
- NEMA 4X stainless steel 304 enclosure, surface mounting
- AWG 6...250 kcmil copper or aluminum wire size
- UL listed file E2875, 2-wire configuration
- Lugs electrical connection, H or K, R or J fuse
- Dimension is 8.937 x 17.474 x 28.9 inch (D x W x H)
- Viewing window allows visual confirmation of switch state with door closed
- Suitable for service entrance when equipped with neutral assembly or equipment grounding kit
- Quick make, quick break operating mechanism
- Dual cover interlock blocks opening cover if switch is on and switching on if cover is open
Technical Specifications
2 Pole
200A
-
UL
To Be Advised
240V
NEMA 4X
Surface Mount
VisiPacT Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
