Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STACO ENERGY PRODUCTS |
|---|---|
| Manufacturer Part No | 2510CTCopy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 05F1319 |
| Product Range | 2500 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2,552.670 |
| 2+ | $2,501.610 |
Price for:Each
Minimum: 1
Multiple: 1
$2,552.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STACO ENERGY PRODUCTS |
|---|---|
| Manufacturer Part No | 2510CTCopy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 05F1319 |
| Product Range | 2500 Series |
| Technical Datasheet | |
| Input Voltage | 120VAC |
| Transformer Type | Manually Operated & Motor Driven |
| Construction Type | - |
| Output Voltage | 140VAC |
| No. of Phases | Single Phase |
| Frequency Range | 50Hz / 60Hz |
| Input Voltage | 120V |
| Output Voltage | 140V |
| Output Current | - |
| Constant Current Load | 25A |
| Knob Rotation | CCW, CW |
| Transformer Mounting | Panel Mount |
| Product Range | 2500 Series |
| SVHC | To Be Advised |
Product Overview
The 2510CT is a Variable Transformer represents a compact high current variable transformer design. It can be operated at frequencies between 50 and 2000Hz with derating at higher than rated frequency. The 2500 series transformer has case which also includes a terminal box cover with knock-outs to accept conduit.
Applications
Industrial
Technical Specifications
| Input Voltage | 120VAC |
|---|---|
| Construction Type | - |
| No. of Phases | Single Phase |
| Input Voltage | 120V |
| Output Current | - |
| Knob Rotation | CCW, CW |
| Product Range | 2500 Series |
| Transformer Type | Manually Operated & Motor Driven |
|---|---|
| Output Voltage | 140VAC |
| Frequency Range | 50Hz / 60Hz |
| Output Voltage | 140V |
| Constant Current Load | 25A |
| Transformer Mounting | Panel Mount |
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
