Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STACO ENERGY PRODUCTS |
|---|---|
| Manufacturer Part No | 501C-2Copy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 23C2433 |
| Product Range | 500C Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,503.290 |
| 2+ | $1,473.220 |
Price for:Each
Minimum: 1
Multiple: 1
$1,503.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STACO ENERGY PRODUCTS |
|---|---|
| Manufacturer Part No | 501C-2Copy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 23C2433 |
| Product Range | 500C Series |
| Technical Datasheet | |
| Transformer Type | Manually Operated & Motor Driven |
| Input Voltage | 240VAC |
| Construction Type | - |
| No. of Phases | - |
| Output Voltage | 280VAC |
| Frequency Range | 50Hz / 60Hz |
| Input Voltage | 240V |
| Output Voltage | 280V |
| Output Current | - |
| Constant Current Load | 5A |
| Knob Rotation | CCW, CW |
| Transformer Mounting | Panel Mount |
| Product Range | 500C Series |
| SVHC | To Be Advised |
Product Overview
The 501C-2 is a 1-phase compact Variable Transformer with coil tapping arrangements allow for 0 to input line voltage or 17% above line voltage on constant current line conditions.
- Versatility, durability
- Operating frequency between 50 to 2000Hz with derating at higher than rated frequency
Applications
Industrial
Technical Specifications
| Transformer Type | Manually Operated & Motor Driven |
|---|---|
| Construction Type | - |
| Output Voltage | 280VAC |
| Input Voltage | 240V |
| Output Current | - |
| Knob Rotation | CCW, CW |
| Product Range | 500C Series |
| Input Voltage | 240VAC |
|---|---|
| No. of Phases | - |
| Frequency Range | 50Hz / 60Hz |
| Output Voltage | 280V |
| Constant Current Load | 5A |
| Transformer Mounting | Panel Mount |
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
