Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTANDEXMEDER
Manufacturer Part No525-03-0-ICopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.47AC7022
Product Range525
Your Part Number
105 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $18.200 |
| 5+ | $16.030 |
| 10+ | $13.850 |
| 25+ | $13.250 |
| 50+ | $12.670 |
| 100+ | $12.070 |
| 250+ | $11.830 |
Price for:Each
Minimum: 1
Multiple: 1
$18.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTANDEXMEDER
Manufacturer Part No525-03-0-ICopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.47AC7022
Product Range525
Technical Datasheet
No. of Channels1 Channel
Optocoupler Case StyleDIP
No. of Pins4Pins
Forward Current If Max-
Isolation Voltage4kV
CTR Min0.5%
Collector Emitter Voltage V(br)ceo32V
Product Range525
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
No. of Channels
1 Channel
No. of Pins
4Pins
Isolation Voltage
4kV
Collector Emitter Voltage V(br)ceo
32V
SVHC
No SVHC (17-Jan-2023)
Optocoupler Case Style
DIP
Forward Current If Max
-
CTR Min
0.5%
Product Range
525
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
