Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTANDEXMEDER
Manufacturer Part NoKSK-1A66-2030Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.59AM0871
Product RangeKSK-1A66 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.932 |
Price for:Each
Minimum: 1000
Multiple: 1000
$932.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTANDEXMEDER
Manufacturer Part NoKSK-1A66-2030Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.59AM0871
Product RangeKSK-1A66 Series
Technical Datasheet
Product RangeKSK-1A66 Series
Contact ConfigurationSPST-NO
Switch MountingThrough Hole
Contact Current Max1.25A
Switching Voltage Max200V
Switching Power Max10W
Contact Resistance Max0.2ohm
Operate AT Min20AT
Operate AT Max30AT
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Product Range
KSK-1A66 Series
Switch Mounting
Through Hole
Switching Voltage Max
200V
Contact Resistance Max
0.2ohm
Operate AT Max
30AT
Contact Configuration
SPST-NO
Contact Current Max
1.25A
Switching Power Max
10W
Operate AT Min
20AT
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
