Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTANDEXMEDER
Manufacturer Part NoKSK-1A87-1020Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.97K2786
Product RangeKSK-1A87 Series
Your Part Number
765 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $1.510 |
| 25+ | $1.400 |
| 50+ | $1.320 |
| 100+ | $1.250 |
| 250+ | $1.140 |
| 500+ | $1.050 |
| 1000+ | $0.930 |
Price for:Each
Minimum: 10
Multiple: 10
$15.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTANDEXMEDER
Manufacturer Part NoKSK-1A87-1020Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.97K2786
Product RangeKSK-1A87 Series
Technical Datasheet
Product RangeKSK-1A87 Series
Contact ConfigurationSPST-NO
Switch Mounting-
Contact Current Max500mA
Switching Voltage Max200V
Switching Power Max10W
Contact Resistance Max0.2ohm
Operate AT Min10AT
Operate AT Max20AT
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Product Range
KSK-1A87 Series
Switch Mounting
-
Switching Voltage Max
200V
Contact Resistance Max
0.2ohm
Operate AT Max
20AT
Contact Configuration
SPST-NO
Contact Current Max
500mA
Switching Power Max
10W
Operate AT Min
10AT
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
