Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTANDEXMEDER
Manufacturer Part NoKSK-1C90U-1015Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.59AM0876
Product RangeKSK-1C90U Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1000+ | $4.380 |
Price for:Each
Minimum: 1000
Multiple: 1000
$4,380.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTANDEXMEDER
Manufacturer Part NoKSK-1C90U-1015Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.59AM0876
Product RangeKSK-1C90U Series
Technical Datasheet
Product RangeKSK-1C90U Series
Contact ConfigurationSPDT-CO
Switch MountingThrough Hole
Contact Current Max500mA
Switching Voltage Max175V
Switching Power Max10W
Contact Resistance Max0.15ohm
Operate AT Min10AT
Operate AT Max15AT
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Product Range
KSK-1C90U Series
Switch Mounting
Through Hole
Switching Voltage Max
175V
Contact Resistance Max
0.15ohm
Operate AT Max
15AT
Contact Configuration
SPDT-CO
Contact Current Max
500mA
Switching Power Max
10W
Operate AT Min
10AT
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Alternatives for KSK-1C90U-1015
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
