Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTANDEXMEDER
Manufacturer Part NoKSK-GR560-1015
Newark Part No.33AC5107
Product RangeGR560 Series
Technical Datasheet
227 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $1.360 |
| 25+ | $1.300 |
| 50+ | $1.250 |
| 100+ | $1.180 |
| 250+ | $1.140 |
| 500+ | $0.990 |
| 1000+ | $0.871 |
Price for:Each
Minimum: 10
Multiple: 10
$13.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTANDEXMEDER
Manufacturer Part NoKSK-GR560-1015
Newark Part No.33AC5107
Product RangeGR560 Series
Technical Datasheet
Product RangeGR560 Series
Contact ConfigurationSPST-NO
Switch MountingThrough Hole
Contact Current Max1A
Switching Voltage Max200V
Switching Power Max10W
Contact Resistance Max0.1ohm
Operate AT Min10AT
Operate AT Max15AT
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Product Range
GR560 Series
Switch Mounting
Through Hole
Switching Voltage Max
200V
Contact Resistance Max
0.1ohm
Operate AT Max
15AT
Contact Configuration
SPST-NO
Contact Current Max
1A
Switching Power Max
10W
Operate AT Min
10AT
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate