Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTANDEXMEDER
Manufacturer Part NoSHV12-1A85-78L4KCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.80Y4871
Product RangeSHV Series
Your Part Number
82 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $16.710 |
| 5+ | $16.700 |
| 10+ | $16.690 |
| 25+ | $13.120 |
| 50+ | $12.550 |
| 100+ | $12.240 |
| 250+ | $11.930 |
Price for:Each
Minimum: 1
Multiple: 1
$16.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTANDEXMEDER
Manufacturer Part NoSHV12-1A85-78L4KCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.80Y4871
Product RangeSHV Series
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage12VDC
Product RangeSHV Series
Relay MountingThrough Hole
Coil Resistance500ohm
Switching Current Max1A
Switching Voltage Max1kV
SVHCTo Be Advised
Technical Specifications
Contact Configuration
SPST-NO
Product Range
SHV Series
Coil Resistance
500ohm
Switching Voltage Max
1kV
Coil Voltage
12VDC
Relay Mounting
Through Hole
Switching Current Max
1A
SVHC
To Be Advised
Technical Docs (1)
Alternatives for SHV12-1A85-78L4K
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
