Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTANLEY FAT MAX
Manufacturer Part No65-404Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.59M4234
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $16.890 |
| 5+ | $15.970 |
| 10+ | $15.210 |
| 25+ | $14.110 |
| 50+ | $13.110 |
| 100+ | $12.160 |
| 250+ | $11.160 |
Price for:Each
Minimum: 1
Multiple: 1
$16.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTANLEY FAT MAX
Manufacturer Part No65-404Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.59M4234
Technical Datasheet
Tip Size6.5mm
Blade Length30mm
Overall Length-
Overall Length-
Product Range-
SVHCTo Be Advised
Technical Specifications
Tip Size
6.5mm
Overall Length
-
Product Range
-
Blade Length
30mm
Overall Length
-
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
