Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTANLEY
Manufacturer Part NoGR25-2Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.43W8284
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 2+ | $30.200 |
Price for:Each
Minimum: 2
Multiple: 2
$60.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
Uses standard dual-temperature glue on both settings and hot-melt formulas on high setting
- One touch high/low selector switch
- Quick heat-up
- Built-in stand
Technical Specifications
Supply Voltage VAC
-
Power Rating
-
Plug Type
-
Glue Stick Dia
11.43mm
Product Range
-
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
