Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STANLEY |
|---|---|
| Manufacturer Part No | STST14022Copy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 93T8878 |
| Your Part Number | |
| Technical Datasheet |
4 In Stock
| Quantity | Price |
|---|---|
| 1+ | $23.670 |
Price for:Each
Minimum: 1
Multiple: 1
$23.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STANLEY |
|---|---|
| Manufacturer Part No | STST14022Copy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 93T8878 |
| Technical Datasheet | |
| Box Type | General Purpose Storage |
| Box Material | - |
| Box Colour | Black |
| External Height - Imperial | 2.66" |
| External Height - Metric | 67.6mm |
| External Width - Imperial | 11.5" |
| External Width - Metric | 292.1mm |
| External Depth - Imperial | 14.75" |
| External Depth - Metric | 374mm |
| Product Range | - |
| SVHC | No SVHC (08-Jul-2021) |
Product Overview
The SortMaster™ Junior has locking latches to allow secured stacking and transport for up to three cases at once. 90° angle in main compartment allows storage of hammers and angled tools while movable dividers provide customization for both small parts and larger hand tools.
- Upper lid interlocks with dividers to prevent parts from shifting
- Dimensions: 14. 75” (L) x 11. 5” (W) x 2. 66” (H)
Technical Specifications
| Box Type | General Purpose Storage |
|---|---|
| Box Colour | Black |
| External Height - Metric | 67.6mm |
| External Width - Metric | 292.1mm |
| External Depth - Metric | 374mm |
| SVHC | No SVHC (08-Jul-2021) |
| Box Material | - |
|---|---|
| External Height - Imperial | 2.66" |
| External Width - Imperial | 11.5" |
| External Depth - Imperial | 14.75" |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (08-Jul-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |
