Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTARRETT
Manufacturer Part No66MACopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.85K5966
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $143.060 |
Price for:Each
Minimum: 1
Multiple: 1
$143.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
66MA is a metric thickness gauge. It is used in automotive, aviation, diesel and farm equipment manufacture and service and also in jig, fixture, gauge and experimental work. Especially useful in adjusting tappets, spark plugs, distributor points, checking bearing clearances and gear play, fitting pistons, rings and pins and gaging narrow slots.
- Leaves made of finest tempered-steel
- Locking device on most gauges - permits securely locking one or more leaves in position
- Leaves easily removed or replaced
- Rugged, substantial steel case protects leaves
- 20 straight leaves
- 0.05-1.0mm range
- 0.5inch x 3.03inch
Technical Specifications
Measuring Range Max
1"
Graduations
-
SVHC
To Be Advised
Accuracy
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
